Part Details for BT840XE by Fanstel Corporation
Overview of BT840XE by Fanstel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for BT840XE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1914-BT840XECT-ND
|
DigiKey | RF TXRX MODULE BT U.FL SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1879 In Stock |
|
$14.1935 / $21.2900 | Buy Now |
DISTI #
308-BT840XE
|
Mouser Electronics | Bluetooth Modules - 802.15.1 Bluetooth Module RoHS: Compliant | 11894 |
|
$14.0400 / $21.0700 | Buy Now |
|
Symmetry Electronics | BLE 5.3, Thread, Zigbee Module Min Qty: 1 | 0 |
|
$16.6300 | Buy Now |
Part Details for BT840XE
BT840XE CAD Models
BT840XE Part Data Attributes
|
BT840XE
Fanstel Corporation
Buy Now
Datasheet
|
Compare Parts:
BT840XE
Fanstel Corporation
Telecom Circuit, 1-Func, MODULE-61
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FANSTEL CORP | |
Package Description | MODULE-61 | |
Reach Compliance Code | unknown | |
Data Rate | 2000 Mbps | |
JESD-30 Code | R-XXMA-N61 | |
Length | 28 mm | |
Number of Functions | 1 | |
Number of Terminals | 61 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Width | 14 mm |