Part Details for BT851 by LAIRD PLC
Overview of BT851 by LAIRD PLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT851
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BT851-ND
|
DigiKey | RF BLUETOOTH V5.0 USB 2.4GHZ Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
478 In Stock |
|
$15.0982 / $15.5100 | Buy Now |
DISTI #
BT851
|
Avnet Americas | Bluetooth Pluggable USB Adapter Class I 5V 3Mbps - Bulk (Alt: BT851) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$11.7100 / $15.5100 | Buy Now |
DISTI #
814-BT851
|
Mouser Electronics | Bluetooth Modules - 802.15.1 BTv4.2 Dual Mode USB Dongle RoHS: Compliant | 1816 |
|
$14.8800 / $15.5100 | Buy Now |
DISTI #
BT851
|
Avnet Americas | Bluetooth Pluggable USB Adapter Class I 5V 3Mbps - Bulk (Alt: BT851) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$11.7100 / $15.5100 | Buy Now |
DISTI #
C1S420500155183
|
Chip1Stop | BTv4.2 Dual Mode USB Dongle Container: Bulk | 29 |
|
$12.7000 / $13.5000 | Buy Now |
|
Symmetry Electronics | BTv4.2 Dual Mode USB Dongle Min Qty: 1 | 0 |
|
$15.5100 | Buy Now |