Part Details for BT900-SA-03 by LAIRD PLC
Overview of BT900-SA-03 by LAIRD PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT900-SA-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BT900-SA-03
|
Avnet Americas | Bluetooth 1.8V to 3.6V 3Mbps 47-Pin SMD Module Tray - Bulk (Alt: BT900-SA-03) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$16.3000 / $23.6096 | Buy Now |
DISTI #
BT900-SA
|
Avnet Americas | Bluetooth 1.8V to 3.6V 3Mbps 47-Pin SMD Module Tray - Bulk (Alt: BT900-SA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Perfect Parts Corporation | 224 |
|
RFQ | ||
|
Symmetry Electronics | BTv4.0 dual Mode smartBASIC (Internal ant), Module Min Qty: 1 | 0 |
|
$22.5600 | Buy Now |
Part Details for BT900-SA-03
BT900-SA-03 CAD Models
BT900-SA-03 Part Data Attributes
|
BT900-SA-03
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
BT900-SA-03
LAIRD PLC
Telecom Circuit, 1-Func
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | MODULE-47 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 40 Weeks | |
Date Of Intro | 2017-10-31 | |
Samacsys Manufacturer | Laird Technologies | |
JESD-30 Code | R-XXMA-X47 | |
Length | 19 mm | |
Number of Functions | 1 | |
Number of Terminals | 47 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.4 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Pitch | 0.8 mm | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12.5 mm |
Alternate Parts for BT900-SA-03
This table gives cross-reference parts and alternative options found for BT900-SA-03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT900-SA-03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN4678U-V/RM100 | SPECIALTY TELECOM CIRCUIT | Microchip Technology Inc | BT900-SA-03 vs RN4678U-V/RM100 |
RN4678-V/RM100 | SPECIALTY TELECOM CIRCUIT | Microchip Technology Inc | BT900-SA-03 vs RN4678-V/RM100 |
RN4678APL-V/RM111 | Telecom Circuit, 1-Func | Microchip Technology Inc | BT900-SA-03 vs RN4678APL-V/RM111 |
RN4678APL-V/RM113 | Telecom Circuit | Microchip Technology Inc | BT900-SA-03 vs RN4678APL-V/RM113 |