There are no models available for this part yet.
Overview of BTA05-03S40D by Bellnix Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BTA05-03S40D by Bellnix Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2277-BTA05-03S40D-ND
|
DigiKey | DC DC CONVERTER 3.3V 1.3W Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.2920 | Buy Now | |
DISTI #
77911643
|
Verical | Module DC-DC 5VIN 1-OUT 3.3V 0.4A 1.5W 11-Pin DIP Min Qty: 7 Package Multiple: 1 | Americas - 72 |
|
$11.4284 / $12.4840 | Buy Now | |
Quest Components | 57 |
|
$15.1275 / $18.3983 | Buy Now |
CAD Models for BTA05-03S40D by Bellnix Co Ltd
Part Data Attributes for BTA05-03S40D by Bellnix Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
BELLNIX CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
LG-MAX
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
9 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-MDMA-T11
|
JESD-609 Code
|
e3
|
Length
|
17.3 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
11
|
Operating Temperature-Max
|
50 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
3.6 V
|
Output Voltage-Min
|
3.15 V
|
Output Voltage-Nom
|
3.3 V
|
Package Body Material
|
METAL
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
1.32 W
|
Trim/Adjustable Output
|
YES
|
Related Parts for BTA05-03S40D
-
BTA05-03S40SPower Supply Modules
-
BP5293-50Switching Regulator or Controllers
-
BSP317PH6327XTSA1Power Field-Effect Transistors
-
BQ24023DRCRPower Management Circuits
-
BR230-20C2-6VPower/Signal Relays
-
BSS138LSmall Signal Field-Effect Transistors
-
BCP56Small Signal Bipolar Transistors
-
BR93L86RFVJ-WE2EEPROMs
-
BSM200GB170DLCIGBTs