-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8A standard and Snubberless™ Triacs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BTA08-600BWRG by STMicroelectronics is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K1223
|
Newark | Triac, 600V, 8A, To-220Ab, Peak Repetitive Off State Voltage:600V, On State Rms Current:8A, Triac Case Style:To-220Ab, Gate Trigger Voltage Max:1.3V, Peak Non Repetitive Surge Current:80A, Holding Current Max:50Ma, No. Of Pins:3Pins Rohs Compliant: Yes |Stmicroelectronics BTA08-600BWRG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 501 |
|
$0.3100 | Buy Now |
DISTI #
BTA08-600BWRG
|
Avnet Americas | Thyristor TRIAC 600V 84A 3-Pin(3+Tab) TO-220AB Isolated Tube - Rail/Tube (Alt: BTA08-600BWRG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 3000 |
|
$0.2937 / $0.3322 | Buy Now |
DISTI #
89K1223
|
Avnet Americas | Thyristor TRIAC 600V 84A 3-Pin(3+Tab) TO-220AB Isolated Tube - Bulk (Alt: 89K1223) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 46 Weeks, 3 Days Container: Bulk | 0 |
|
$1.0100 / $1.3300 | Buy Now |
|
STMicroelectronics | 8A standard and Snubberless™, Triacs RoHS: Compliant Min Qty: 1 | 3340 |
|
$0.5100 / $1.2200 | Buy Now |
DISTI #
BTA08-600BWRG
|
TME | Triac, 600V, 8A, TO220ABIns, Igt: 50mA, Snubberless™ Min Qty: 1 | 357 |
|
$0.5370 / $1.3690 | Buy Now |
DISTI #
BTA08-600BWRG
|
Avnet Silica | Thyristor TRIAC 600V 84A 3-Pin(3+Tab) TO-220AB Isolated Tube (Alt: BTA08-600BWRG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Silica - 1750 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 35mA 50mA 600V 1 bidirectional thyristor TO-220AB-3 Thyristors SCR/Modules ROHS | 760 |
|
$0.7701 | Buy Now |
DISTI #
BTA08-600BWRG
|
EBV Elektronik | Thyristor TRIAC 600V 84A 3-Pin(3+Tab) TO-220AB Isolated Tube (Alt: BTA08-600BWRG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 400 |
|
Buy Now | |
|
LCSC | 35mA 50mA 600V 1 bidirectional thyristor TO-220AB-3 Thyristors (SCR)/Modules ROHS | 960 |
|
$0.3683 / $0.6469 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTA08-600BWRG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTA08-600BWRG
STMicroelectronics
8A standard and Snubberless™ Triacs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ISOLATED TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 46 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 1 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |
This table gives cross-reference parts and alternative options found for BTA08-600BWRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA08-600BWRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BTA08-600BW | Rootech | Check for Price | TRIAC, 600V V(DRM), 8A I(T)RMS | BTA08-600BWRG vs BTA08-600BW |