Part Details for BTA1-10-08-1-C by TE Connectivity
Overview of BTA1-10-08-1-C by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA1-10-08-1-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-BTA1-10-08-1-C-ND
|
DigiKey | BTA1-10-08-1-C Min Qty: 50 Lead time: 45 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.2738 | Buy Now |
DISTI #
BTA1-10-08-1-C
|
Avnet Americas | Band Strap Backshell for MIL-DTL-26482 II and MIL-DTL-83723 I/II Circular Connectors 10 Shell Size Straight - Bulk (Alt: BTA1-10-08-1-C) Min Qty: 100 Package Multiple: 1 Lead time: 42 Weeks, 1 Days Container: Bulk | 0 |
|
$65.6414 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 42 Weeks Container: Box | 0Box |
|
$75.6800 | Buy Now |
DISTI #
RYCBTA1-10-08-1-C
|
Heilind Electronics | BTA1-10-08-1-C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BTA1-10-08-1-C RoHS: Compliant | 0 |
|
$75.5900 / $212.5100 | Buy Now |
DISTI #
RYCBTA1-10-08-1-C
|
Interstate Connecting Components | BTA1-10-08-1-C | 0 |
|
Buy Now | |
|
Master Electronics | BTA1-10-08-1-C RoHS: Compliant | 0 |
|
$75.5900 / $212.5100 | Buy Now |
Part Details for BTA1-10-08-1-C
BTA1-10-08-1-C CAD Models
BTA1-10-08-1-C Part Data Attributes
|
BTA1-10-08-1-C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BTA1-10-08-1-C
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 42 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 10 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |