There are no models available for this part yet.
Overview of BTA1-20-10-1-B-SB by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BTA1-20-10-1-B-SB by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-BTA1-20-10-1-B-SB-ND
|
DigiKey | BTA1-20-10-1-B-SB Min Qty: 50 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$115.4728 | Buy Now | |
DISTI #
BTA1-20-10-1-B-SB
|
Avnet Americas | Band Strap Backshell for MIL-DTL-26482 II and MIL-DTL-83723 I/II Circular Connectors 20 Shell Size Straight - Bulk (Alt: BTA1-20-10-1-B-SB) Min Qty: 50 Package Multiple: 25 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$99.3238 | Buy Now | |
DISTI #
RYCBTA1-20-10-1-B-SB
|
Heilind Electronics | BTA1-20-10-1-B-SB | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | BTA1-20-10-1-B-SB RoHS: Compliant | 0 |
|
$109.4200 / $292.0100 | Buy Now | ||
DISTI #
RYCBTA1-20-10-1-B-SB
|
Interstate Connecting Components | BTA1-20-10-1-B-SB | 0 |
|
Buy Now | ||
DISTI #
000000000006027329
|
Sager | Circular MIL Spec Backshells BTA1-20-10-1-B-SB Min Qty: 1 | 0 |
|
$124.0600 / $137.4200 | Buy Now | |
Master Electronics | BTA1-20-10-1-B-SB RoHS: Compliant | 0 |
|
$109.4200 / $292.0100 | Buy Now |
CAD Models for BTA1-20-10-1-B-SB by TE Connectivity
Part Data Attributes for BTA1-20-10-1-B-SB by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Associated Mil-Specs
|
MIL-DTL-26482; MIL-DTL-83723
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Mounting Style
|
STRAIGHT
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
20
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|