Part Details for BTA1-20-12-1-ZB-SB by TE Connectivity
Overview of BTA1-20-12-1-ZB-SB by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA1-20-12-1-ZB-SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTA1-20-12-1-ZB-SB
|
Avnet Americas | Band Strap Backshell for MIL-DTL-26482 II and MIL-DTL-83723 I/II Circular Connectors 20 Shell Size Straight - Bulk (Alt: BTA1-20-12-1-ZB-SB) Min Qty: 41 Package Multiple: 41 Container: Bulk | 0 |
|
RFQ | |
DISTI #
BTA1-20-12-1-ZB-SB
|
Avnet Americas | Band Strap Backshell for MIL-DTL-26482 II and MIL-DTL-83723 I/II Circular Connectors 20 Shell Size Straight - Bulk (Alt: BTA1-20-12-1-ZB-SB) Min Qty: 41 Package Multiple: 41 Container: Bulk | 0 |
|
RFQ |
Part Details for BTA1-20-12-1-ZB-SB
BTA1-20-12-1-ZB-SB CAD Models
BTA1-20-12-1-ZB-SB Part Data Attributes:
|
BTA1-20-12-1-ZB-SB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BTA1-20-12-1-ZB-SB
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 20 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |