Part Details for BTA12-600BW by STMicroelectronics
Results Overview of BTA12-600BW by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BTA12-600BW Information
BTA12-600BW by STMicroelectronics is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for BTA12-600BW
BTA12-600BW CAD Models
BTA12-600BW Part Data Attributes
|
BTA12-600BW
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTA12-600BW
STMicroelectronics
600V, 12A, SNUBBERLESS TRIAC, TO-220AB, ISOLATED TO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ISOLATED TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SNUBBERLESS TRIAC |
Alternate Parts for BTA12-600BW
This table gives cross-reference parts and alternative options found for BTA12-600BW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA12-600BW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAC212A8FP | onsemi | Check for Price | 600V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, TO-220FP, 3 PIN | BTA12-600BW vs MAC212A8FP |
BCR12PM-12 | Mitsubishi Electric | Check for Price | TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, TO-220F, 3 PIN | BTA12-600BW vs BCR12PM-12 |
MAC212A8FP | Motorola Mobility LLC | Check for Price | 600V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, FULL PACK-3 | BTA12-600BW vs MAC212A8FP |
Q6015L5 | Teccor | Check for Price | TRIAC, 600V V(DRM), 15A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | BTA12-600BW vs Q6015L5 |
MAC212-8FP | Motorola Mobility LLC | Check for Price | 600V, 12A, TRIAC | BTA12-600BW vs MAC212-8FP |