-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12A standard and Snubberless™ Triacs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M6572
|
Newark | Thyristor, Triac, 600V, To-220Ab-3, Peak Repetitive Off State Voltage:600V, Gate Trigger Current Max:10Ma, Average On State Current:-, On State Rms Current:12A, Thyristor Case Style:To-220Ab, No. Of Pins:3Pins, Product Range:-, Msl:-Rohs Compliant: Yes |Stmicroelectronics BTA12-600SWRG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 876 |
|
$0.7800 / $1.9800 | Buy Now |
DISTI #
497-12751-5-ND
|
DigiKey | TRIAC SENS GATE 600V 12A TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
63 In Stock |
|
$0.4158 / $1.1100 | Buy Now |
DISTI #
BTA12-600SWRG
|
Avnet Americas | Thyristor TRIAC 600V 126A 3-Pin(3+Tab) TO-220AB Insulated Tube - Rail/Tube (Alt: BTA12-600SWRG) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.4117 / $0.4294 | Buy Now |
DISTI #
511-BTA12-600SW
|
Mouser Electronics | Triacs 12 Amp 600 Volt RoHS: Compliant | 232 |
|
$0.4150 / $1.0800 | Buy Now |
|
STMicroelectronics | 12A standard and Snubberless™, Triacs RoHS: Compliant Min Qty: 1 | 232 |
|
$0.5900 / $1.0600 | Buy Now |
|
Future Electronics | BTA12 Series 600 Vdrm 12 A Flange Mount Logic Level Triac Thyristor - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 950Tube |
|
$0.4050 / $0.4900 | Buy Now |
|
Future Electronics | BTA12 Series 600 Vdrm 12 A Flange Mount Logic Level Triac Thyristor - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.4050 / $0.4400 | Buy Now |
|
Future Electronics | BTA12 Series 600 Vdrm 12 A Flange Mount Logic Level Triac Thyristor - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.4050 / $0.4400 | Buy Now |
|
Future Electronics | BTA12 Series 600 Vdrm 12 A Flange Mount Logic Level Triac Thyristor - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4050 / $0.4850 | Buy Now |
DISTI #
71327253
|
Verical | TRIAC 600V 126A 3-Pin(3+Tab) TO-220AB Insulated Tube Min Qty: 15 Package Multiple: 1 Date Code: 2336 | Americas - 4770 |
|
$0.3742 / $0.5963 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTA12-600SWRG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTA12-600SWRG
STMicroelectronics
12A standard and Snubberless™ Triacs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 40 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 15 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 1 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
This table gives cross-reference parts and alternative options found for BTA12-600SWRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA12-600SWRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTA12-600SW/F2 | 600V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, 3 PIN | STMicroelectronics | BTA12-600SWRG vs BTA12-600SW/F2 |
BTA12-600SW | Thyristor TRIAC 600V 126A 3-Pin(3+Tab) TO-220AB Insulated | New Jersey Semiconductor Products Inc | BTA12-600SWRG vs BTA12-600SW |
BTA12-600SW | 600V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, ISOLATED TO-220AB, 3 PIN | STMicroelectronics | BTA12-600SWRG vs BTA12-600SW |
BTA12-600SW/F5 | 600V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, TO-220, 3 PIN | STMicroelectronics | BTA12-600SWRG vs BTA12-600SW/F5 |