Part Details for BTA2008W-600D,135 by NXP Semiconductors
Overview of BTA2008W-600D,135 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA2008W-600D,135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BTA2008W-600D,135-ND
|
DigiKey | TRIAC SENS GATE 600V 0.8A SOT223 Min Qty: 1708 Container: Bulk MARKETPLACE PRODUCT |
15788 In Stock |
|
$0.1800 | Buy Now |
|
Rochester Electronics | WeEn - BTA2008W-600D - 3 Quadrant TRIAC - SC-73 RoHS: Compliant Status: Active Min Qty: 1 | 15788 |
|
$0.1507 / $0.1773 | Buy Now |
Part Details for BTA2008W-600D,135
BTA2008W-600D,135 CAD Models
BTA2008W-600D,135 Part Data Attributes
|
BTA2008W-600D,135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BTA2008W-600D,135
NXP Semiconductors
BTA2008W-600D
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-73 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 5 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Moisture Sensitivity Level | 1 | |
On-State Voltage-Max | 1.6 V | |
Operating Temperature-Max | 125 °C | |
Peak Reflow Temperature (Cel) | 260 | |
RMS On-state Current-Max | 0.8 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | TRIAC |