Part Details for BTA2008W-600D,135 by WeEn Semiconductor Co Ltd
Overview of BTA2008W-600D,135 by WeEn Semiconductor Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA2008W-600D,135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-1099-1-ND
|
DigiKey | TRIAC SENS GATE 600V 0.8A SC73 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11078 In Stock |
|
$0.1560 / $0.5400 | Buy Now |
DISTI #
771-BTA2008W600D,135
|
Mouser Electronics | Triacs 3 QUADRANT TRIACS RoHS: Compliant | 12033 |
|
$0.1370 / $0.5200 | Buy Now |
DISTI #
BTA2008W-600D.135
|
TME | Triac, 600V, 0.8A, SOT223, Igt: 5mA, Ifsm: 9A, 3Q,Hi-Com Min Qty: 5 | 3730 |
|
$0.1340 / $0.2010 | Buy Now |
DISTI #
BTA2008W-600D,135
|
Avnet Asia | Triac, 600 V, 800 mA, SOT-223, 1.5 V, 10 mA, 4 Pins (Alt: BTA2008W-600D,135) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0753 / $0.0842 | Buy Now |
DISTI #
BTA2008W-600D,135
|
Avnet Silica | Triac, 600 V, 800 mA, SOT-223, 1.5 V, 10 mA, 4 Pins (Alt: BTA2008W-600D,135) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 2 Days | Silica - 16000 |
|
Buy Now | |
DISTI #
BTA2008W-600D,135
|
EBV Elektronik | Triac, 600 V, 800 mA, SOT-223, 1.5 V, 10 mA, 4 Pins (Alt: BTA2008W-600D,135) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 12000 |
|
$0.1358 / $0.1460 | Buy Now |
Part Details for BTA2008W-600D,135
BTA2008W-600D,135 CAD Models
BTA2008W-600D,135 Part Data Attributes
|
BTA2008W-600D,135
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BTA2008W-600D,135
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | TIN | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |