Part Details for BTA201-800ER,412 by WeEn Semiconductor Co Ltd
Overview of BTA201-800ER,412 by WeEn Semiconductor Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA201-800ER,412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
771-BTA201-800ER,412
|
Mouser Electronics | Triacs Thyristor TRIAC 800V 13.7A 3-Pin SPT RoHS: Compliant | 0 |
|
$0.1380 / $0.1490 | Order Now |
DISTI #
BTA201-800ER.412
|
TME | Triac, 800V, 1A, TO92, Igt: 10mA, Ifsm: 12.5A, 3Q,Hi-Com Min Qty: 3 | 0 |
|
$0.1760 / $0.2460 | RFQ |
DISTI #
BTA201-800ER,412
|
Avnet Silica | SOT54-3/TRIACS LOGIC LEVEL (Alt: BTA201-800ER,412) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
Part Details for BTA201-800ER,412
BTA201-800ER,412 CAD Models
BTA201-800ER,412 Part Data Attributes
|
BTA201-800ER,412
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BTA201-800ER,412
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
JESD-609 Code | e3 | |
Terminal Finish | Tin (Sn) | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |