Datasheets
BTA201W-600E,115 by:

BTA201W-600E

Part Details for BTA201W-600E,115 by NXP Semiconductors

Overview of BTA201W-600E,115 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BTA201W-600E,115

Part # Distributor Description Stock Price Buy
DISTI # 09AH8656
Newark Bta201W-600E/Sc-73/Reel 7" Q1/ Rohs Compliant: Yes |Nxp BTA201W-600E,115 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 254000
Buy Now

Part Details for BTA201W-600E,115

BTA201W-600E,115 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BTA201W-600E,115 Part Data Attributes

BTA201W-600E,115 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
BTA201W-600E,115 NXP Semiconductors BTA201W-600E
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code SC-73
Package Description SMALL OUTLINE, R-PDSO-G4
Pin Count 4
Manufacturer Package Code SOT223
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.30.00.80
Case Connection MAIN TERMINAL 2
Configuration SINGLE
Critical Rate of Rise of Off-State Voltage-Min 600 V/us
DC Gate Trigger Current-Max 10 mA
DC Gate Trigger Voltage-Max 1.5 V
Holding Current-Max 12 mA
JESD-30 Code R-PDSO-G4
JESD-609 Code e3
Leakage Current-Max 0.5 mA
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 4
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RMS On-state Current-Max 1 A
Repetitive Peak Off-state Voltage 600 V
Surface Mount YES
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC

Alternate Parts for BTA201W-600E,115

This table gives cross-reference parts and alternative options found for BTA201W-600E,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA201W-600E,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BTA201W-600E,115 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, PLASTIC, SC-73, 4 PIN WeEn Semiconductor Co Ltd BTA201W-600E,115 vs BTA201W-600E,115
BTA201W-600E 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, SC-73, 4 PIN WeEn Semiconductor Co Ltd BTA201W-600E,115 vs BTA201W-600E
Part Number Description Manufacturer Compare
Z0103MN,135 Z0103MN NXP Semiconductors BTA201W-600E,115 vs Z0103MN,135
BTA204W-600D 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, SOT-223, 4 PIN NXP Semiconductors BTA201W-600E,115 vs BTA204W-600D
BT134W-600E,115 BT134W-600E NXP Semiconductors BTA201W-600E,115 vs BT134W-600E,115
MBR120P Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon Motorola Semiconductor Products BTA201W-600E,115 vs MBR120P
Z0107MA 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, PLASTIC, SC-43A, 3 PIN NXP Semiconductors BTA201W-600E,115 vs Z0107MA
MAC08MT1G Sensitive Gate Triac, SOT-223 (TO-261) 4 LEAD, 1000-REEL onsemi BTA201W-600E,115 vs MAC08MT1G
Z0103MA,412 Z0103MA NXP Semiconductors BTA201W-600E,115 vs Z0103MA,412
Z0107MNT1G 600 V, 1.0 A Triac Z0103MA, Z0107MA, Z0109MA, SOT-223 (TO-261) 4 LEAD, 1000-REEL onsemi BTA201W-600E,115 vs Z0107MNT1G
Z0103MA,126 Z0103MA NXP Semiconductors BTA201W-600E,115 vs Z0103MA,126
BT131-600E,412 BT131-600E NXP Semiconductors BTA201W-600E,115 vs BT131-600E,412

BTA201W-600E,115 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BTA201W-600E,115 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BTA201W-600E,115 by NXP Semiconductors

  • Please alert me when BTA201W-600E,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BTA201W-600E,115 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BTA201W-600E,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BTA201W-600E,115 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BTA201W-600E,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BTA201W-600E,115 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: