Part Details for BTA202X-1000ETQ by WeEn Semiconductor Co Ltd
Overview of BTA202X-1000ETQ by WeEn Semiconductor Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA202X-1000ETQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK2908
|
Newark | Triac, 1Kv, 2A, To-220F-3 |Ween Semiconductors BTA202X-1000ETQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2240 / $0.6240 | Buy Now |
DISTI #
1740-BTA202X-1000ETQ-ND
|
DigiKey | TRIAC ALTERNISTOR 1KV 2A TO220F Min Qty: 1 Lead time: 8 Weeks Container: Tube |
6000 In Stock |
|
$0.1812 / $0.6400 | Buy Now |
DISTI #
BTA202X-1000ETQ
|
Avnet Americas | Triac 1000V 2A 10uA 3-Pin TO-220F Tube - Rail/Tube (Alt: BTA202X-1000ETQ) Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.2175 | Buy Now |
DISTI #
771-BTA202X-1000ETQ
|
Mouser Electronics | Triacs BTA202X-1000ET/TO-220F/STANDARD MARKING * HORIZONTAL, RAIL PACK RoHS: Compliant | 0 |
|
$0.1860 / $0.6400 | Order Now |