Part Details for BTA203-800CTEP by WeEn Semiconductor Co Ltd
Overview of BTA203-800CTEP by WeEn Semiconductor Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA203-800CTEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTA203-800CTEP-ND
|
DigiKey | TRIAC 800V 3A TO92-3 Min Qty: 10000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1733 | Buy Now |
DISTI #
BTA203-800CTEP
|
Avnet Americas | TRIAC 1.4V 30mA 3-Pin TO-92 Thru-Hole Bulk - Bulk (Alt: BTA203-800CTEP) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1680 / $0.2160 | Buy Now |
DISTI #
771-BTA203-800CTEP
|
Mouser Electronics | Triacs BTA203-800CT/TO-92/STANDARD MARKING * BULK PACK RoHS: Compliant | 0 |
|
$0.1510 / $0.1630 | Order Now |
DISTI #
BTA203-800CTEP
|
Avnet Americas | TRIAC 1.4V 30mA 3-Pin TO-92 Thru-Hole Bulk - Bulk (Alt: BTA203-800CTEP) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1680 / $0.2160 | Buy Now |
DISTI #
BTA203-800CTEP
|
TME | Triac, 800V, 3A, TO92, Igt: 30mA, Ifsm: 27A, 3Q,Hi-Com Min Qty: 3 | 3748 |
|
$0.1790 / $0.2520 | Buy Now |
DISTI #
BTA203-800CTEP
|
Avnet Americas | TRIAC 1.4V 30mA 3-Pin TO-92 Thru-Hole Bulk - Bulk (Alt: BTA203-800CTEP) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1680 / $0.2160 | Buy Now |
DISTI #
BTA203-800CTEP
|
Avnet Silica | TRIAC 1.4V 30mA 3-Pin TO-92 Thru-Hole Bulk (Alt: BTA203-800CTEP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | BTA203-800CT/TO-92/STANDARD MARK | 4281 |
|
$0.1447 | Buy Now |
|
LCSC | TO-92-3 TRIACs ROHS | 4281 |
|
$0.1477 / $0.2932 | Buy Now |
Part Details for BTA203-800CTEP
BTA203-800CTEP CAD Models
BTA203-800CTEP Part Data Attributes
|
BTA203-800CTEP
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BTA203-800CTEP
WeEn Semiconductor Co Ltd
TRIAC,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-09-10 | |
Samacsys Manufacturer | WeEn Semiconductors | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |