Part Details for BTA204-800E,127 by NXP Semiconductors
Overview of BTA204-800E,127 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA204-800E,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R3010
|
Newark | Triac,800V, 4A, To-220, Peak Repetitive Off State Voltage:800V, On State Rms Current:4A, Triac Case Style:To-220Ab, Gate Trigger Voltage Max:1.5V, Peak Non Repetitive Surge Current:25A, Holding Current Max:12Ma, No. Of Pins:3Pins Rohs Compliant: Yes |Nxp BTA204-800E,127 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2156-BTA204-800E,127-ND
|
DigiKey | TRIAC SENS GATE 800V 4A TO220AB Min Qty: 1111 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
28648 In Stock |
|
$0.2700 | Buy Now |
|
Rochester Electronics | WeEn - BTA204-800E - 3 Quadrant TRIAC - TO-220AB RoHS: Compliant Status: Active Min Qty: 1 | 40648 |
|
$0.2318 / $0.2727 | Buy Now |
Part Details for BTA204-800E,127
BTA204-800E,127 CAD Models
BTA204-800E,127 Part Data Attributes
|
BTA204-800E,127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BTA204-800E,127
NXP Semiconductors
BTA204-800E
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT78 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | SENSITIVE GATE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 30 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 12 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Leakage Current-Max | 500 µA | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for BTA204-800E,127
This table gives cross-reference parts and alternative options found for BTA204-800E,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA204-800E,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTA204-800E | 800V, 4A, TRIAC, TO-220AB, PLASTIC PACKAGE-3 | NXP Semiconductors | BTA204-800E,127 vs BTA204-800E |
934056290127 | 800V, 4A, TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | BTA204-800E,127 vs 934056290127 |