Part Details for BTA204S-600F,118 by WeEn Semiconductor Co Ltd
Overview of BTA204S-600F,118 by WeEn Semiconductor Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BTA204S-600F,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-1304-1-ND
|
DigiKey | TRIAC 600V 4A DPAK Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2269 / $0.2475 | Buy Now |
DISTI #
771-BTA204S-600F118
|
Mouser Electronics | Triacs TAPE13 TRIAC RoHS: Compliant | 0 |
|
$0.1800 / $0.2190 | Order Now |
DISTI #
BTA204S-600F.118
|
TME | Triac, 600V, 4A, DPAK, Igt: 25mA, Ifsm: 25A, 3Q,Hi-Com Min Qty: 2 | 0 |
|
$0.2550 / $0.3900 | RFQ |
DISTI #
BTA204S-600F,118
|
Avnet Silica | Thyristor TRIAC 600V 27A 3-Pin(2+Tab) DPAK T/R (Alt: BTA204S-600F,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BTA204S-600F,118
|
EBV Elektronik | Thyristor TRIAC 600V 27A 3-Pin(2+Tab) DPAK T/R (Alt: BTA204S-600F,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for BTA204S-600F,118
BTA204S-600F,118 CAD Models
BTA204S-600F,118 Part Data Attributes
|
BTA204S-600F,118
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BTA204S-600F,118
WeEn Semiconductor Co Ltd
TRIAC, 600V V(DRM), 4A I(T)RMS, TO-252, PLASTIC, SC-63, DPAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC, SC-63, DPAK-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RMS On-state Current-Max | 4 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for BTA204S-600F,118
This table gives cross-reference parts and alternative options found for BTA204S-600F,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA204S-600F,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTA204S-600F | 600V, 4A, TRIAC, TO-252, PLASTIC, SC-63, DPAK-3 | NXP Semiconductors | BTA204S-600F,118 vs BTA204S-600F |
BTA204S-600F,118 | BTA204S-600F | NXP Semiconductors | BTA204S-600F,118 vs BTA204S-600F,118 |
934055313118 | 600V, 4A, TRIAC | NXP Semiconductors | BTA204S-600F,118 vs 934055313118 |
BTA204S-600F | TRIAC, 600V V(DRM), 4A I(T)RMS, TO-252, SC-63, DPAK-3/2 | WeEn Semiconductor Co Ltd | BTA204S-600F,118 vs BTA204S-600F |