Part Details for BTA204S-800E,118 by NXP Semiconductors
Overview of BTA204S-800E,118 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA204S-800E,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R3018
|
Newark | Triac, Full Reel, Peak Repetitive Off State Voltage:800V, On State Rms Current:4A, Triac Case Style:Sot-428, Gate Trigger Voltage Max:1.5V, Peak Non Repetitive Surge Current:25A, Holding Current Max:12Ma, No. Of Pins:3Pins, Msl:- Rohs Compliant: Yes |Nxp BTA204S-800E,118 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
79R1843
|
Newark | Triac, Peak Repetitive Off State Voltage:800V, On State Rms Current:4A, Triac Case Style:Sot-428, Gate Trigger Voltage Max:1.5V, Peak Non Repetitive Surge Current:25A, Holding Current Max:12Ma, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Nxp BTA204S-800E,118 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |
Part Details for BTA204S-800E,118
BTA204S-800E,118 CAD Models
BTA204S-800E,118 Part Data Attributes
|
BTA204S-800E,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BTA204S-800E,118
NXP Semiconductors
BTA204S-800E
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DPAK | |
Package Description | PLASTIC, SC-63, DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT428 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SENSITIVE GATE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 30 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 12 mA | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for BTA204S-800E,118
This table gives cross-reference parts and alternative options found for BTA204S-800E,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA204S-800E,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTA204S-800E | TRIAC, 800V V(DRM), 4A I(T)RMS, TO-252, SC-63, DPAK-3/2 | WeEn Semiconductor Co Ltd | BTA204S-800E,118 vs BTA204S-800E |