Part Details for BTA204W-600E,135 by NXP Semiconductors
Overview of BTA204W-600E,135 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BTA204W-600E,135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BTA204W-600E,135-ND
|
DigiKey | TRIAC SENS GATE 600V 1A SOT223 Min Qty: 1302 Container: Bulk MARKETPLACE PRODUCT |
53568 In Stock |
|
$0.2300 | Buy Now |
DISTI #
BTA204W-600E,135
|
Avnet Americas | Thyristor TRIAC 600V 11A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BTA204W-600E,135) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2030 / $0.2610 | Buy Now |
|
Rochester Electronics | WeEn - BTA204W-600E - 3 Quadrant TRIAC - SC-73 RoHS: Compliant Status: Active Min Qty: 1 | 53568 |
|
$0.1978 / $0.2327 | Buy Now |
DISTI #
BTA204W-600E,135
|
Avnet Americas | Thyristor TRIAC 600V 11A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BTA204W-600E,135) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2030 / $0.2610 | Buy Now |
DISTI #
BTA204W-600E,135
|
Avnet Americas | Thyristor TRIAC 600V 11A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BTA204W-600E,135) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2030 / $0.2610 | Buy Now |
DISTI #
BTA204W-600E,135
|
Avnet Americas | Thyristor TRIAC 600V 11A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BTA204W-600E,135) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2030 / $0.2610 | Buy Now |
DISTI #
BTA204W-600E,135
|
Avnet Americas | Thyristor TRIAC 600V 11A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BTA204W-600E,135) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2030 / $0.2610 | Buy Now |
Part Details for BTA204W-600E,135
BTA204W-600E,135 CAD Models
BTA204W-600E,135 Part Data Attributes
|
BTA204W-600E,135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BTA204W-600E,135
NXP Semiconductors
BTA204W-600E
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-73 | |
Package Description | SOT-223, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SENSITIVE GATE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 30 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 12 mA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1 A | |
Repetitive Peak Off-state Leakage Current-Max | 500 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | TRIAC |
Alternate Parts for BTA204W-600E,135
This table gives cross-reference parts and alternative options found for BTA204W-600E,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA204W-600E,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTA204W-600E,135 | TRIAC, 600V V(DRM), 1A I(T)RMS, PLASTIC, SC-73, 4 PIN | WeEn Semiconductor Co Ltd | BTA204W-600E,135 vs BTA204W-600E,135 |
BTA204W-600E | TRIAC, 600V V(DRM), 1A I(T)RMS, SC-73, 4 PIN | WeEn Semiconductor Co Ltd | BTA204W-600E,135 vs BTA204W-600E |
934055308135 | 600V, 1A, TRIAC, PLASTIC, SC-73, 4 PIN | NXP Semiconductors | BTA204W-600E,135 vs 934055308135 |
BTA204W-600E | 600V, 1A, TRIAC, SOT-223, 4 PIN | NXP Semiconductors | BTA204W-600E,135 vs BTA204W-600E |