Part Details for BTA204X-800E/L01Q by NXP Semiconductors
Overview of BTA204X-800E/L01Q by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BTA204X-800E/L01Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC0056
|
Newark | Bta204X-800E/L01/To-220F/Stand Rohs Compliant: Yes |Nxp BTA204X-800E/L01Q Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for BTA204X-800E/L01Q
BTA204X-800E/L01Q CAD Models
BTA204X-800E/L01Q Part Data Attributes:
|
BTA204X-800E/L01Q
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BTA204X-800E/L01Q
NXP Semiconductors
BTA204X-800E
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220 | |
Package Description | , | |
Pin Count | 3 | |
Manufacturer Package Code | SOT186A | |
Reach Compliance Code | compliant | |
Critical Rate of Rise of Off-State Voltage-Min | 30 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1 V | |
Holding Current-Max | 12 mA | |
Leakage Current-Max | 0.5 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Trigger Device Type | TRIAC |