Part Details for BTA206-800ET,127 by WeEn Semiconductor Co Ltd
Overview of BTA206-800ET,127 by WeEn Semiconductor Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA206-800ET,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-1456-ND
|
DigiKey | TRIAC SENS GATE 800V 6A TO220AB Min Qty: 6000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2925 | Buy Now |
DISTI #
771-BTA206-800ET,127
|
Mouser Electronics | Triacs 3Q HI-COM TRIAC RoHS: Compliant | 0 |
|
$0.2460 / $0.2650 | Order Now |
DISTI #
BTA206-800ET.127
|
TME | Triac, 800V, 6A, TO220AB, Igt: 10mA, Ifsm: 66A, 3Q,Hi-Com Min Qty: 1 | 999 |
|
$0.3090 / $0.7740 | Buy Now |
DISTI #
BTA206-800ET,127
|
Avnet Silica | BTA206-800ET/SIL3P/STANDARD MA // 3Q Hi-Com Triac (Alt: BTA206-800ET,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | Silica - 5000 |
|
Buy Now | |
DISTI #
BTA206-800ET,127
|
EBV Elektronik | BTA206-800ET/SIL3P/STANDARD MA // 3Q Hi-Com Triac (Alt: BTA206-800ET,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 4000 |
|
$0.3190 / $0.3428 | Buy Now |
Part Details for BTA206-800ET,127
BTA206-800ET,127 CAD Models
BTA206-800ET,127 Part Data Attributes
|
BTA206-800ET,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BTA206-800ET,127
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
JESD-609 Code | e3 | |
Terminal Finish | TIN | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |