Part Details for BTA206X-800CT/DGQ by WeEn Semiconductor Co Ltd
Overview of BTA206X-800CT/DGQ by WeEn Semiconductor Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA206X-800CT/DGQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ8850
|
Newark | Triac, 800V, 6A, To-220F Rohs Compliant: Yes |Ween Semiconductors BTA206X-800CT/DGQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 928 |
|
$0.3290 / $0.8810 | Buy Now |
DISTI #
1740-BTA206X-800CT/DGQ-ND
|
DigiKey | TRIAC 800V 6A TO220F Min Qty: 1 Lead time: 8 Weeks Container: Tube |
11997 In Stock |
|
$0.2708 / $0.8100 | Buy Now |
DISTI #
BTA206X-800CT/DGQ
|
Avnet Americas | TRIAC 1.6V 800V 2mA 3-Pin TO-220F Rail - Rail/Tube (Alt: BTA206X-800CT/DGQ) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.2730 / $0.3510 | Buy Now |
DISTI #
771-BTA206X800CTDGQ
|
Mouser Electronics | Triacs BTA206X-800CT/DG/TO-220F/STANDARD MARKING * HORIZONTAL, RAIL PACK RoHS: Compliant | 5739 |
|
$0.2700 / $0.8000 | Buy Now |
DISTI #
BTA206X-800CT/DGQ
|
Avnet Americas | TRIAC 1.6V 800V 2mA 3-Pin TO-220F Rail - Rail/Tube (Alt: BTA206X-800CT/DGQ) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.2730 / $0.3510 | Buy Now |
DISTI #
BTA206X-800CT/DGQ
|
TME | Triac, 800V, 6A, TO220AB, Igt: 35mA, Ifsm: 66A, 3Q,Hi-Com Min Qty: 1 | 945 |
|
$0.3270 / $0.7700 | Buy Now |
DISTI #
BTA206X-800CT/DGQ
|
Avnet Americas | TRIAC 1.6V 800V 2mA 3-Pin TO-220F Rail - Rail/Tube (Alt: BTA206X-800CT/DGQ) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.2730 / $0.3510 | Buy Now |
DISTI #
BTA206X-800CT/DGQ
|
Avnet Silica | TRIAC 1.6V 800V 2mA 3-Pin TO-220F Rail (Alt: BTA206X-800CT/DGQ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | Silica - 5000 |
|
Buy Now | |
DISTI #
BTA206X-800CT/DGQ
|
EBV Elektronik | TRIAC 1.6V 800V 2mA 3-Pin TO-220F Rail (Alt: BTA206X-800CT/DGQ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | EBV - 34000 |
|
Buy Now | |
DISTI #
3703809
|
element14 Asia-Pacific | TRIAC, 800V, 6A, TO-220F RoHS: Compliant Min Qty: 1 Container: Each | 928 |
|
$0.2877 / $0.7779 | Buy Now |
Part Details for BTA206X-800CT/DGQ
BTA206X-800CT/DGQ CAD Models
BTA206X-800CT/DGQ Part Data Attributes
|
BTA206X-800CT/DGQ
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BTA206X-800CT/DGQ
WeEn Semiconductor Co Ltd
TRIAC,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-09-06 | |
Samacsys Manufacturer | WeEn Semiconductors | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |