Part Details for BTA208-600B,127 by WeEn Semiconductor Co Ltd
Overview of BTA208-600B,127 by WeEn Semiconductor Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA208-600B,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC8989
|
Newark | Triac, 8A, 600V, To-220Ab, Peak Repetitive Off-State Voltage, Vdrm:600V, On State Rms Current It(Rms):8A, Triac Case Style:To-220Ab, Gate Trigger Current Max (Qi), Igt:50Ma, Gate Trigger Voltage Max Vgt:1V, Peak Gate Power:5W, Peak Rohs Compliant: Yes |Ween Semiconductors BTA208-600B,127 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3680 / $0.8700 | Buy Now |
DISTI #
1740-1110-ND
|
DigiKey | TRIAC 600V 8A TO220AB Min Qty: 1 Lead time: 8 Weeks Container: Tube |
63 In Stock |
|
$0.3237 / $0.8600 | Buy Now |
DISTI #
BTA208-600B,127
|
Avnet Americas | Thyristor TRIAC 600V 71A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: BTA208-600B,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.3290 / $0.4230 | Buy Now |
DISTI #
771-BTA208-600B127
|
Mouser Electronics | Triacs RAIL 3Q TRIAC RoHS: Compliant | 1595 |
|
$0.3230 / $0.8500 | Buy Now |
DISTI #
BTA208-600B,127
|
Avnet Americas | Thyristor TRIAC 600V 71A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: BTA208-600B,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.3290 / $0.4230 | Buy Now |
DISTI #
BTA208-600B,127
|
Avnet Americas | Thyristor TRIAC 600V 71A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: BTA208-600B,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.3290 / $0.4230 | Buy Now |
DISTI #
BTA208-600B.127
|
TME | Triac, 600V, 8A, TO220AB, Igt: 50mA, Ifsm: 65A, 3Q,Hi-Com Min Qty: 1 | 646 |
|
$0.3760 / $0.7520 | Buy Now |
DISTI #
BTA208-600B,127
|
Avnet Americas | Thyristor TRIAC 600V 71A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: BTA208-600B,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.3290 / $0.4230 | Buy Now |
DISTI #
BTA208-600B,127
|
Avnet Americas | Thyristor TRIAC 600V 71A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: BTA208-600B,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.3290 / $0.4230 | Buy Now |
DISTI #
BTA208-600B,127
|
Avnet Asia | Thyristor TRIAC 600V 71A 3-Pin(3+Tab) TO-220AB Tube (Alt: BTA208-600B,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2689 / $0.2764 | Buy Now |
Part Details for BTA208-600B,127
BTA208-600B,127 CAD Models
BTA208-600B,127 Part Data Attributes
|
BTA208-600B,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BTA208-600B,127
WeEn Semiconductor Co Ltd
Snubberless TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC, SC-46, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
RMS On-state Current-Max | 8 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SNUBBERLESS TRIAC |
Alternate Parts for BTA208-600B,127
This table gives cross-reference parts and alternative options found for BTA208-600B,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA208-600B,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC219-8 | 600V, 8A, TRIAC, TO-220AB | Motorola Mobility LLC | BTA208-600B,127 vs MAC219-8 |
BTB08-600B | 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, TO-220AB, 3 PIN | STMicroelectronics | BTA208-600B,127 vs BTB08-600B |
TIC226M | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, TO-220, 3 PIN | Bourns Inc | BTA208-600B,127 vs TIC226M |
SC143M | TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, | Loras Industries Inc | BTA208-600B,127 vs SC143M |
BTA208-600B | Snubberless TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | BTA208-600B,127 vs BTA208-600B |
2N6344 | TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, | Loras Industries Inc | BTA208-600B,127 vs 2N6344 |
BT137-600G,127 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | BTA208-600B,127 vs BT137-600G,127 |
2N6348 | TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, TO-220, 3 PIN | Semitronics Corp | BTA208-600B,127 vs 2N6348 |
BT137-600D,127 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | BTA208-600B,127 vs BT137-600D,127 |
934039040127 | Snubberless TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | BTA208-600B,127 vs 934039040127 |