Part Details for BTA208-800F,127 by WeEn Semiconductor Co Ltd
Overview of BTA208-800F,127 by WeEn Semiconductor Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA208-800F,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTA208-800F,127-ND
|
DigiKey | TRIAC 800V 8A TO220AB Min Qty: 6000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3466 | Buy Now |
DISTI #
BTA208-800F,127
|
Avnet Americas | Thyristor TRIAC 800V 71A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: BTA208-800F,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.3360 / $0.4320 | Buy Now |
DISTI #
771-BTA208-800F,127
|
Mouser Electronics | Triacs 3Q HI-COM TRIAC RoHS: Compliant | 0 |
|
$0.3020 / $0.3260 | Order Now |
DISTI #
BTA208-800F,127
|
Avnet Americas | Thyristor TRIAC 800V 71A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: BTA208-800F,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.3360 / $0.4320 | Buy Now |
DISTI #
BTA208-800F,127
|
Avnet Americas | Thyristor TRIAC 800V 71A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: BTA208-800F,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.3360 / $0.4320 | Buy Now |
DISTI #
BTA208-800F.127
|
TME | Triac, 800V, 8A, TO220AB, Igt: 25mA, Ifsm: 65A, 3Q,Hi-Com Min Qty: 1 | 0 |
|
$0.4310 / $0.7460 | RFQ |
DISTI #
BTA208-800F,127
|
Avnet Americas | Thyristor TRIAC 800V 71A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: BTA208-800F,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.3360 / $0.4320 | Buy Now |
DISTI #
BTA208-800F,127
|
Avnet Americas | Thyristor TRIAC 800V 71A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: BTA208-800F,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.3360 / $0.4320 | Buy Now |
DISTI #
BTA208-800F,127
|
Avnet Silica | Thyristor TRIAC 800V 71A 3-Pin(3+Tab) TO-220AB Tube (Alt: BTA208-800F,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BTA208-800F,127
|
EBV Elektronik | Thyristor TRIAC 800V 71A 3-Pin(3+Tab) TO-220AB Tube (Alt: BTA208-800F,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for BTA208-800F,127
BTA208-800F,127 CAD Models
BTA208-800F,127 Part Data Attributes
|
BTA208-800F,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BTA208-800F,127
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
JESD-609 Code | e3 | |
Terminal Finish | TIN | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |