Part Details for BTA208B-1000C,118 by WeEn Semiconductor Co Ltd
Overview of BTA208B-1000C,118 by WeEn Semiconductor Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA208B-1000C,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AH6722
|
Newark | Triac, 1Kv, 8A, To-263 Rohs Compliant: Yes |Ween Semiconductors BTA208B-1000C,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3318 |
|
$0.7840 / $1.1000 | Buy Now |
DISTI #
1740-1316-1-ND
|
DigiKey | TRIAC 1KV 8A D2PAK Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8630 In Stock |
|
$0.3720 / $0.9900 | Buy Now |
DISTI #
BTA208B-1000C,118
|
Avnet Americas | Thyristor TRIAC 1KV 72A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: BTA208B-1000C,118) RoHS: Compliant Min Qty: 5600 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3780 / $0.4860 | Buy Now |
DISTI #
771-BTA208B-1000C118
|
Mouser Electronics | Triacs 3 QUADRANT TRIAC RoHS: Compliant | 2438 |
|
$0.3720 / $0.9900 | Buy Now |
DISTI #
BTA208B-1000C,118
|
Avnet Americas | Thyristor TRIAC 1KV 72A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: BTA208B-1000C,118) RoHS: Compliant Min Qty: 5600 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3780 / $0.4860 | Buy Now |
DISTI #
BTA208B-1000C,118
|
Avnet Americas | Thyristor TRIAC 1KV 72A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: BTA208B-1000C,118) RoHS: Compliant Min Qty: 5600 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3780 / $0.4860 | Buy Now |
DISTI #
BTA208B-1000C.118
|
TME | Triac, 1kV, 8A, D2PAK, Igt: 35mA, Ifsm: 65A, 3Q,Hi-Com Min Qty: 1 | 764 |
|
$0.4190 / $0.7520 | Buy Now |
DISTI #
BTA208B-1000C,118
|
Avnet Americas | Thyristor TRIAC 1KV 72A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: BTA208B-1000C,118) RoHS: Compliant Min Qty: 5600 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3780 / $0.4860 | Buy Now |
DISTI #
BTA208B-1000C,118
|
Avnet Americas | Thyristor TRIAC 1KV 72A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: BTA208B-1000C,118) RoHS: Compliant Min Qty: 5600 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3780 / $0.4860 | Buy Now |
DISTI #
BTA208B-1000C,118
|
Avnet Asia | Thyristor TRIAC 1KV 72A 3-Pin(2+Tab) D2PAK T/R (Alt: BTA208B-1000C,118) RoHS: Compliant Min Qty: 5600 Package Multiple: 800 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.3059 / $0.3421 | Buy Now |
Part Details for BTA208B-1000C,118
BTA208B-1000C,118 CAD Models
BTA208B-1000C,118 Part Data Attributes
|
BTA208B-1000C,118
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BTA208B-1000C,118
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC, 1000V V(DRM), 8A I(T)RMS, PLASTIC, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC, D2PAK-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RMS On-state Current-Max | 8 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 1000 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for BTA208B-1000C,118
This table gives cross-reference parts and alternative options found for BTA208B-1000C,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA208B-1000C,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTA208B-1000C | 1000V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, D2PAK-3 | NXP Semiconductors | BTA208B-1000C,118 vs BTA208B-1000C |
BTA208B-1000C | 4 Quadrant Logic Level TRIAC, 1000V V(DRM), 8A I(T)RMS, PLASTIC, D2PAK-3/2 | WeEn Semiconductor Co Ltd | BTA208B-1000C,118 vs BTA208B-1000C |