Part Details for BTA208S-800F,118 by WeEn Semiconductor Co Ltd
Overview of BTA208S-800F,118 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA208S-800F,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-BTA208S-800F118CT-ND
|
DigiKey | TRIAC 800V 8A DPAK Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9210 In Stock |
|
$0.3300 / $0.8800 | Buy Now |
DISTI #
771-BTA208S-800F,118
|
Mouser Electronics | Triacs 3Q HI-COM TRIAC RoHS: Compliant | 0 |
|
$0.3020 / $0.9000 | Order Now |
DISTI #
BTA208S-800F.118
|
TME | Triac, 800V, 8A, DPAK, Igt: 25mA, Ifsm: 65A, 3Q,Hi-Com Min Qty: 1 | 0 |
|
$0.4320 / $0.7490 | RFQ |
DISTI #
BTA208S-800F,118
|
Avnet Silica | Thyristor TRIAC 800V 71A 3-Pin(2+Tab) DPAK T/R (Alt: BTA208S-800F,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BTA208S-800F,118
|
EBV Elektronik | Thyristor TRIAC 800V 71A 3-Pin(2+Tab) DPAK T/R (Alt: BTA208S-800F,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BTA208S-800F,118
BTA208S-800F,118 CAD Models
BTA208S-800F,118 Part Data Attributes:
|
BTA208S-800F,118
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BTA208S-800F,118
WeEn Semiconductor Co Ltd
TRIAC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | TRIAC |