Part Details for BTA212-600B/DG,127 by WeEn Semiconductor Co Ltd
Overview of BTA212-600B/DG,127 by WeEn Semiconductor Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA212-600B/DG,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-1119-ND
|
DigiKey | TRIAC 600V 12A TO220AB Min Qty: 1 Lead time: 8 Weeks Container: Tube |
4913 In Stock |
|
$0.3444 / $0.9200 | Buy Now |
DISTI #
BTA212-600B/DG,127
|
Avnet Americas | Thyristor TRIAC 600V 105A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: BTA212-600B/DG,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.3500 / $0.4500 | Buy Now |
DISTI #
771-BTA212-600BDG127
|
Mouser Electronics | Triacs 3Q HI-COM TRIAC RoHS: Compliant | 3914 |
|
$0.3380 / $0.9100 | Buy Now |
DISTI #
BTA212-600B/DG,127
|
Avnet Americas | Thyristor TRIAC 600V 105A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: BTA212-600B/DG,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.3500 / $0.4500 | Buy Now |
DISTI #
BTA212-600B/DG.127
|
TME | Triac, 800V, 12A, TO220AB, Igt: 50mA, Ifsm: 95A, 3Q,Hi-Com Min Qty: 1 | 966 |
|
$0.5030 / $0.7540 | Buy Now |
DISTI #
BTA212-600B/DG,127
|
Avnet Americas | Thyristor TRIAC 600V 105A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: BTA212-600B/DG,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.3500 / $0.4500 | Buy Now |
DISTI #
BTA212-600B/DG,127
|
Avnet Silica | Thyristor TRIAC 600V 105A 3-Pin(3+Tab) TO-220AB Tube (Alt: BTA212-600B/DG,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | Silica - 5000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 4000 |
|
$0.5327 / $0.5724 | Buy Now |
Part Details for BTA212-600B/DG,127
BTA212-600B/DG,127 CAD Models
BTA212-600B/DG,127 Part Data Attributes
|
BTA212-600B/DG,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BTA212-600B/DG,127
WeEn Semiconductor Co Ltd
Snubberless TRIAC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
JESD-609 Code | e3 | |
Terminal Finish | Tin (Sn) | |
Trigger Device Type | SNUBBERLESS TRIAC |