Part Details for BTA212-600B by NXP Semiconductors
Overview of BTA212-600B by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Part Details for BTA212-600B
BTA212-600B CAD Models
BTA212-600B Part Data Attributes
|
BTA212-600B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BTA212-600B
NXP Semiconductors
600V, 12A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC, TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 60 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Leakage Current-Max | 500 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SNUBBERLESS TRIAC |
Alternate Parts for BTA212-600B
This table gives cross-reference parts and alternative options found for BTA212-600B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA212-600B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6347A-C | 400V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | BTA212-600B vs 2N6347A-C |
2N6342-A | 200V, 8A, TRIAC, TO-220AB | Motorola Mobility LLC | BTA212-600B vs 2N6342-A |
2N6344A | 600V, 12A, TRIAC, TO-220AB, CASE 221A-07, 3 PIN | Motorola Mobility LLC | BTA212-600B vs 2N6344A |
2N6344A-N | 600V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | BTA212-600B vs 2N6344A-N |
MAC210A8 | 600V, 10A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB | Motorola Mobility LLC | BTA212-600B vs MAC210A8 |
2N6347A-S | 400V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | BTA212-600B vs 2N6347A-S |
2N6342A-S | 200V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | BTA212-600B vs 2N6342A-S |
2N6343A-S | 400V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | BTA212-600B vs 2N6343A-S |
2N6346A-S | 200V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | BTA212-600B vs 2N6346A-S |
2N6343-A | 400V, 8A, TRIAC, TO-220AB | Motorola Mobility LLC | BTA212-600B vs 2N6343-A |