There are no models available for this part yet.
Overview of BTA212-800B,127 by WeEn Semiconductor Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX800BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 80ohm POWRTRN | |
R8A77800BDBGGV | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for BTA212-800B,127 by WeEn Semiconductor Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BTA212-800B,127-ND
|
DigiKey | TRIAC 800V 12A TO220AB Min Qty: 6000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5488 | Buy Now | |
DISTI #
771-BTA212-800B127
|
Mouser Electronics | Triacs RAIL 3Q TRIAC RoHS: Compliant | 0 |
|
$0.5230 / $0.5480 | Order Now | |
Rochester Electronics | WeEn - BTA212-800B - 3 Quadrant TRIAC - TO-220AB RoHS: Compliant Status: Active Min Qty: 1 | 4000 |
|
$0.5182 / $0.6096 | Buy Now | ||
DISTI #
BTA212-800B.127
|
TME | Triac, 800V, 12A, TO220AB, Igt: 50mA, Ifsm: 95A, 3Q,Hi-Com Min Qty: 1 | 4865 |
|
$0.4860 / $0.8420 | Buy Now | |
DISTI #
BTA212-800B,127
|
Avnet Silica | Thyristor TRIAC 800V 105A 3-Pin(3+Tab) TO-220AB Tube (Alt: BTA212-800B,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | ||
DISTI #
BTA212-800B,127
|
EBV Elektronik | Thyristor TRIAC 800V 105A 3-Pin(3+Tab) TO-220AB Tube (Alt: BTA212-800B,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
New Advantage Corporation | TO220AB/ 3 QUADRANT TRIACS RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2200 |
|
$0.4658 / $0.5034 | Buy Now |
CAD Models for BTA212-800B,127 by WeEn Semiconductor Co Ltd
Part Data Attributes for BTA212-800B,127 by WeEn Semiconductor Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WEEN SEMICONDUCTORS CO LTD
|
Package Description
|
PLASTIC PACKAGE-3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Factory Lead Time
|
36 Weeks
|
Samacsys Manufacturer
|
WeEn Semiconductors
|
Case Connection
|
MAIN TERMINAL 2
|
Configuration
|
SINGLE
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
125 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
RMS On-state Current-Max
|
12 A
|
Reference Standard
|
IEC-60134
|
Repetitive Peak Off-state Voltage
|
800 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Trigger Device Type
|
SNUBBERLESS TRIAC
|
Alternate Parts for BTA212-800B,127
This table gives cross-reference parts and alternative options found for BTA212-800B,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA212-800B,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6345A | TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, | Loras Industries Inc | BTA212-800B,127 vs 2N6345A |
TIC236N | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, | Loras Industries Inc | BTA212-800B,127 vs TIC236N |
MAC212A10 | Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | BTA212-800B,127 vs MAC212A10 |
2N6349AG | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN | Littelfuse Inc | BTA212-800B,127 vs 2N6349AG |
MAC212-10 | 800V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | BTA212-800B,127 vs MAC212-10 |
933389620127 | 800V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | BTA212-800B,127 vs 933389620127 |
2N6349-A | 800V, 8A, TRIAC, TO-220AB | Motorola Mobility LLC | BTA212-800B,127 vs 2N6349-A |
BT138-800E | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | BTA212-800B,127 vs BT138-800E |
Q8012RH5TP | Alternistor TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | BTA212-800B,127 vs Q8012RH5TP |
BTA212-800B | Snubberless TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC PACKAGE-3 | WeEn Semiconductor Co Ltd | BTA212-800B,127 vs BTA212-800B |