Part Details for BTA212X-600B,127 by NXP Semiconductors
Overview of BTA212X-600B,127 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX600BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 60ohm POWRTRN |
Part Details for BTA212X-600B,127
BTA212X-600B,127 CAD Models
BTA212X-600B,127 Part Data Attributes
|
BTA212X-600B,127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BTA212X-600B,127
NXP Semiconductors
BTA212X-600B
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220 | |
Package Description | PLASTIC, ISOLATED TO-220, FULL PACK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT186A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 60 mA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Leakage Current-Max | 500 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SNUBBERLESS TRIAC |
Alternate Parts for BTA212X-600B,127
This table gives cross-reference parts and alternative options found for BTA212X-600B,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA212X-600B,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT138X-500G | 500V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, ISOLATED TO-220, FULL PACK-3 | NXP Semiconductors | BTA212X-600B,127 vs BT138X-500G |
BT138X-500F | 500V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, ISOLATED TO-220, FULL PACK-3 | NXP Semiconductors | BTA212X-600B,127 vs BT138X-500F |
BT138X-600E,127 | BT138X-600E | NXP Semiconductors | BTA212X-600B,127 vs BT138X-600E,127 |
BT138X-600 | 600V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, FULL PACK-3 | NXP Semiconductors | BTA212X-600B,127 vs BT138X-600 |
BT138X-600D | 600V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 | NXP Semiconductors | BTA212X-600B,127 vs BT138X-600D |
BT138F-500F | 500V, 12A, TRIAC, PLASTIC, FULL PACK-3 | NXP Semiconductors | BTA212X-600B,127 vs BT138F-500F |
BT138F-500 | 500V, 12A, TRIAC, PLASTIC, FULL PACK-3 | NXP Semiconductors | BTA212X-600B,127 vs BT138F-500 |
BT138X-600D,127 | BT138X-600D | NXP Semiconductors | BTA212X-600B,127 vs BT138X-600D,127 |
BT138X-600,127 | BT138X-600 | NXP Semiconductors | BTA212X-600B,127 vs BT138X-600,127 |
BT138X-600F,127 | BT138X-600F | NXP Semiconductors | BTA212X-600B,127 vs BT138X-600F,127 |