Part Details for BTA216-600B/DG,127 by WeEn Semiconductor Co Ltd
Overview of BTA216-600B/DG,127 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BTA216-600B/DG,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTA216-600B/DG,127-ND
|
DigiKey | TRIAC 600V 16A TO220AB Min Qty: 6000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4333 | Buy Now |
DISTI #
771-BTA216-600BDG127
|
Mouser Electronics | Triacs 3Q HI-COM TRIAC RoHS: Compliant | 0 |
|
$0.3750 / $0.3930 | Order Now |
DISTI #
BTA216-600B/DG.127
|
TME | Triac, 600V, 16A, TO220AB, Igt: 50mA, Ifsm: 140A, 3Q,Hi-Com Min Qty: 1 | 0 |
|
$0.5370 / $0.8070 | RFQ |
DISTI #
BTA216-600B/DG,127
|
Avnet Silica | (Alt: BTA216-600B/DG,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BTA216-600B/DG,127
BTA216-600B/DG,127 CAD Models
BTA216-600B/DG,127 Part Data Attributes:
|
BTA216-600B/DG,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BTA216-600B/DG,127
WeEn Semiconductor Co Ltd
Snubberless TRIAC,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
JESD-609 Code | e3 | |
Terminal Finish | Tin (Sn) | |
Trigger Device Type | SNUBBERLESS TRIAC |