Part Details for BTA216B-600F,118 by NXP Semiconductors
Overview of BTA216B-600F,118 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA216B-600F,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTA216B-600F,118
|
Avnet Americas | Thyristor TRIAC 600V 150A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: BTA216B-600F,118) RoHS: Compliant Min Qty: 5600 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5481 / $0.7047 | Buy Now |
|
Rochester Electronics | WeEn - BTA216B-600F - 3 Quadrant TRIAC - D2PAK RoHS: Compliant Status: Active Min Qty: 1 | 2804 |
|
$0.5339 / $0.6281 | Buy Now |
DISTI #
BTA216B-600F,118
|
Avnet Americas | Thyristor TRIAC 600V 150A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: BTA216B-600F,118) RoHS: Compliant Min Qty: 5600 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5481 / $0.7047 | Buy Now |
DISTI #
BTA216B-600F,118
|
Avnet Americas | Thyristor TRIAC 600V 150A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: BTA216B-600F,118) RoHS: Compliant Min Qty: 5600 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5481 / $0.7047 | Buy Now |
DISTI #
BTA216B-600F,118
|
Avnet Americas | Thyristor TRIAC 600V 150A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: BTA216B-600F,118) RoHS: Compliant Min Qty: 5600 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5481 / $0.7047 | Buy Now |
DISTI #
BTA216B-600F,118
|
Avnet Americas | Thyristor TRIAC 600V 150A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: BTA216B-600F,118) RoHS: Compliant Min Qty: 5600 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5481 / $0.7047 | Buy Now |
Part Details for BTA216B-600F,118
BTA216B-600F,118 CAD Models
BTA216B-600F,118 Part Data Attributes
|
BTA216B-600F,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BTA216B-600F,118
NXP Semiconductors
BTA216B-600F
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | D2PAK | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT404 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 70 V/us | |
DC Gate Trigger Current-Max | 25 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 30 mA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 16 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for BTA216B-600F,118
This table gives cross-reference parts and alternative options found for BTA216B-600F,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA216B-600F,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTA216B-600F | 600V, 16A, TRIAC, PLASTIC PACKAGE-3 | NXP Semiconductors | BTA216B-600F,118 vs BTA216B-600F |
BTA216B-600F,118 | TRIAC, 600V V(DRM), 16A I(T)RMS, PLASTIC PACKAGE-3/2 | WeEn Semiconductor Co Ltd | BTA216B-600F,118 vs BTA216B-600F,118 |