Part Details for BTA225B-600B,118 by NXP Semiconductors
Overview of BTA225B-600B,118 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA225B-600B,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | WeEn - BTA225B-600B - 3 Quadrant TRIAC - D2PAK RoHS: Compliant Status: Active Min Qty: 1 | 68 |
|
$0.8728 / $1.0300 | Buy Now |
Part Details for BTA225B-600B,118
BTA225B-600B,118 CAD Models
BTA225B-600B,118 Part Data Attributes
|
BTA225B-600B,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BTA225B-600B,118
NXP Semiconductors
BTA225B-600B
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | D2PAK | |
Pin Count | 3 | |
Manufacturer Package Code | SOT404 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 60 mA | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25 A | |
Repetitive Peak Off-state Leakage Current-Max | 500 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Trigger Device Type | SNUBBERLESS TRIAC |
Alternate Parts for BTA225B-600B,118
This table gives cross-reference parts and alternative options found for BTA225B-600B,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA225B-600B,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTA225B-600B | Snubberless TRIAC, 600V V(DRM), 25A I(T)RMS, TO-263AB, D2PAK-3/2 | WeEn Semiconductor Co Ltd | BTA225B-600B,118 vs BTA225B-600B |
BTA225B-600B/T3 | TRIAC, 600 V, 25 A, SNUBBERLESS TRIAC, TO-263AB | NXP Semiconductors | BTA225B-600B,118 vs BTA225B-600B/T3 |
934048200118 | Snubberless TRIAC, 600V V(DRM), 25A I(T)RMS | WeEn Semiconductor Co Ltd | BTA225B-600B,118 vs 934048200118 |
BTA225B-600B | 600V, 25A, SNUBBERLESS TRIAC, TO-263AB, PLASTIC, SOT-404, 3 PIN | NXP Semiconductors | BTA225B-600B,118 vs BTA225B-600B |