Trigger Devices
BTA24-800CW
Description: 800V, 25A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, ISOLATED TO-220AB, 3 PIN

Overview of BTA24-800CW by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BTA24-800CW by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BTA24-800CW by STMicroelectronics

BTA24-800CW
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TO-220AB
Package Description
PLASTIC, ISOLATED TO-220AB, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
ISOLATED
Configuration
SINGLE
Critical Rate of Rise of Commutation Voltage-Min
250 V/us
DC Gate Trigger Current-Max
35 mA
DC Gate Trigger Voltage-Max
1.5 V
Holding Current-Max
50 mA
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Leakage Current-Max
0.01 mA
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
25 A
Reference Standard
UL RECOGNIZED
Repetitive Peak Off-state Voltage
800 V
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Trigger Device Type
SNUBBERLESS TRIAC
Want to compare parts?
  1. BTA24-800CW
    STMicroelectronics
    800V, 25A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, ISOLATED TO-220AB, 3 PIN
    VS

Alternate Parts for BTA24-800CW

This table gives cross-reference parts and alternative options found for BTA24-800CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA24-800CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NTE5699 4 Quadrant Logic Level TRIAC, 800V V(DRM), 25A I(T)RMS, TO-220AB, TO-220, FULL PACK-3 NTE Electronics Inc BTA24-800CW vs NTE5699
BTA25H-800CW3G 4 Quadrant Logic Level TRIAC, 800V V(DRM), 25A I(T)RMS, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN Littelfuse Inc BTA24-800CW vs BTA25H-800CW3G
Q8025R6 Alternistor TRIAC, 800V V(DRM), 25A I(T)RMS, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN Littelfuse Inc BTA24-800CW vs Q8025R6
Q8025RH5TP Alternistor TRIAC, 800V V(DRM), 25A I(T)RMS, Littelfuse Inc BTA24-800CW vs Q8025RH5TP
NTE56018 4 Quadrant Logic Level TRIAC, 800V V(DRM), 25A I(T)RMS, TO-220AB, TO-220, 3 PIN NTE Electronics Inc BTA24-800CW vs NTE56018
Q8025J6 Alternistor TRIAC, 800V V(DRM), 25A I(T)RMS, TO-218X, 3 PIN Littelfuse Inc BTA24-800CW vs Q8025J6
Q8025LH5 Alternistor TRIAC, 800V V(DRM), 25A I(T)RMS, Littelfuse Inc BTA24-800CW vs Q8025LH5
MAC321-10 800V, 20A, TRIAC, TO-220AB Motorola Mobility LLC BTA24-800CW vs MAC321-10
TPDV825 25A high voltage Triacs STMicroelectronics BTA24-800CW vs TPDV825
Q8025R6TP Alternistor TRIAC, 800V V(DRM), 25A I(T)RMS, TO-220AB, ROHS COMPLIANT, TO-220AB, 3 PIN Littelfuse Inc BTA24-800CW vs Q8025R6TP

Related Parts for BTA24-800CW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BTA24-800CW by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BTA24-800CW by STMicroelectronics

Select Manufacturer
Which Manufacturer of BTA24-800CW would you like to use for your alert(s)?
  • Please alert me when BTA24-800CW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BTA24-800CW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BTA24-800CW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BTA24-800CW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BTA24-800CW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BTA24-800CW by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: