-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25A standard and Snubberless™ Triacs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX600BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 60ohm POWRTRN | |
940600B70H | Amphenol Communications Solutions | XCede Plus, High speed backplane connectors, 6-Pair, Open. | |
940-600B-30H | Amphenol Communications Solutions | XCede Plus, High speed backplane connectors, 6-Pair, Open. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K1239
|
Newark | Triac, 600V, 25A, Rd91, Peak Repetitive Off-State Voltage, Vdrm:600V, Gate Trigger Current Max (Qi), Igt:100Ma, On State Rms Current It(Rms):25A, Peak Non Rep Surge Current Itsm 50Hz:250A, Holding Current Max Ih:80Ma Rohs Compliant: Yes |Stmicroelectronics BTA25-600B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 65 |
|
$4.9900 / $6.2400 | Buy Now |
DISTI #
BTA25-600B
|
Avnet Americas | Thyristor TRIAC 600V 260A 3-Pin RD-91 Bag - Bag (Alt: BTA25-600B) RoHS: Compliant Min Qty: 175 Package Multiple: 25 Container: Bag | 0 |
|
$3.7987 / $3.9550 | Buy Now |
DISTI #
89K1239
|
Avnet Americas | Thyristor TRIAC 600V 260A 3-Pin RD-91 Bag - Bulk (Alt: 89K1239) RoHS: Compliant Min Qty: 14 Package Multiple: 14 Container: Bulk | 0 |
|
$5.3700 / $8.1200 | Buy Now |
|
STMicroelectronics | 25A standard and Snubberless™, Triacs RoHS: Compliant Min Qty: 1 | 135 |
|
$4.0500 / $9.2300 | Buy Now |
|
Rochester Electronics | BTA25 - TRIAC BTA RD-91 25A - 600V - 50m RoHS: Compliant Status: Active Min Qty: 1 | 950 |
|
$5.1100 / $6.0100 | Buy Now |
DISTI #
BTA25-600B
|
TME | Triac, 600V, 25A, RD91, Igt: 50mA Min Qty: 1 | 171 |
|
$6.5600 / $8.4100 | Buy Now |
DISTI #
BTA25-600B
|
Avnet Silica | Thyristor TRIAC 600V 260A 3-Pin RD-91 Bag (Alt: BTA25-600B) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BTA25-600B
|
EBV Elektronik | Thyristor TRIAC 600V 260A 3-Pin RD-91 Bag (Alt: BTA25-600B) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTA25-600B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTA25-600B
STMicroelectronics
25A standard and Snubberless™ Triacs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 10 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 250 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Desc. of Quick-Connects | G-MT1-MT2 | |
Desc. of Screw Terminals | 0 | |
Holding Current-Max | 80 mA | |
JESD-30 Code | O-PUFM-D3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
This table gives cross-reference parts and alternative options found for BTA25-600B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA25-600B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
Q4006DH3 | Littelfuse Inc | Check for Price | Alternistor TRIAC, 400V V(DRM), 6A I(T)RMS, TO-252, DPAK-3 | BTA25-600B vs Q4006DH3 |
CQ3P-40D | Central Semiconductor Corp | Check for Price | TRIAC, 400V V(DRM), 40A I(T)RMS, TO-3P, 3 PIN | BTA25-600B vs CQ3P-40D |
BTB20-400CW | STMicroelectronics | Check for Price | 400V, 20A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | BTA25-600B vs BTB20-400CW |
BTA216-800E | NXP Semiconductors | Check for Price | 800V, 16A, TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | BTA25-600B vs BTA216-800E |
CQ220-25B | Central Semiconductor Corp | Check for Price | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 25A I(T)RMS, TO-220AB, | BTA25-600B vs CQ220-25B |
DTC12E-N | SANYO Electric Co Ltd | Check for Price | TRIAC, 400V V(DRM), 12A I(T)RMS, TO-220AB, TO-220, 3 PIN | BTA25-600B vs DTC12E-N |
CQ39BT | Central Semiconductor Corp | Check for Price | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 4A I(T)RMS, TO-39, | BTA25-600B vs CQ39BT |
BTB12-400SW | STMicroelectronics | Check for Price | 400V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | BTA25-600B vs BTB12-400SW |
AC05FJM-Z | NEC Electronics Group | Check for Price | TRIAC, 600V V(DRM), 5A I(T)RMS, PLASTIC PACKAGE-4 | BTA25-600B vs AC05FJM-Z |
Q2008R451 | Littelfuse Inc | Check for Price | TRIAC, 200V V(DRM), 8A I(T)RMS, TO-220AB, TO-220, 3 PIN | BTA25-600B vs Q2008R451 |