-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25A standard and Snubberless™ Triacs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P5896
|
Newark | Thyristor |Stmicroelectronics BTA26-800BRG Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-4171-5-ND
|
DigiKey | TRIAC 800V 25A TOP3 Min Qty: 1 Lead time: 99 Weeks Container: Tube |
315 In Stock |
|
Buy Now | |
DISTI #
BTA26-800BRG
|
Avnet Americas | Thyristor TRIAC 800V 260A 3-Pin(3+Tab) TOP Insulated Tube - Rail/Tube (Alt: BTA26-800BRG) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Tube | 0 |
|
$1.3080 / $1.4884 | Buy Now |
DISTI #
511-BTA26-800B
|
Mouser Electronics | Triacs 25 Amp 800 Volt RoHS: Compliant | 548 |
|
$1.4000 / $3.0200 | Buy Now |
|
STMicroelectronics | 25A standard and Snubberless™, Triacs RoHS: Compliant Min Qty: 1 | 548 |
|
$2.5600 / $2.9600 | Buy Now |
|
Future Electronics | BTA26 Series 800 Vdrm 25 A Flange Mount Standard Triac Thyristor - TOP-3 RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 420Tube |
|
$4.0600 / $4.4700 | Buy Now |
|
Future Electronics | BTA26 Series 800 Vdrm 25 A Flange Mount Standard Triac Thyristor - TOP-3 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Container: Tube | 0Tube |
|
$1.4400 / $1.6000 | Buy Now |
|
Future Electronics | BTA26 Series 800 Vdrm 25 A Flange Mount Standard Triac Thyristor - TOP-3 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Container: Tube | 0Tube |
|
$4.0600 / $4.4700 | Buy Now |
DISTI #
BTA26-800BRG
|
Avnet Americas | Thyristor TRIAC 800V 260A 3-Pin(3+Tab) TOP Insulated Tube - Rail/Tube (Alt: BTA26-800BRG) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Tube | 0 |
|
$1.3080 / $1.4884 | Buy Now |
DISTI #
BTA26-800BRG
|
TME | Triac, 800V, 25A, TOP3, Igt: 50mA Min Qty: 1 | 223 |
|
$5.1900 / $7.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTA26-800BRG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTA26-800BRG
STMicroelectronics
25A standard and Snubberless™ Triacs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | UL RECOGNIZED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 10 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 250 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 80 mA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 3 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |