There are no models available for this part yet.
Overview of BTA3-08-04-4-J by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BTA3-08-04-4-J by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-BTA3-08-04-4-J-ND
|
DigiKey | BTA3-08-04-4-J Min Qty: 50 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$288.0376 | Buy Now | |
DISTI #
BTA3-08-04-4-J
|
Avnet Americas | Band Strap Backshell for MIL-DTL-26482-Series II, MIL-DTL-83723 Series I & II, MIL-DTL-5015H Circular Connectors 8 Shell Size Right Angle Stainless Steel - Bulk (Alt: BTA3-08-04-4-J) Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk | 0 |
|
$949.0476 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$1,094.1800 | Buy Now | ||
DISTI #
RYCBTA3-08-04-4-J
|
Heilind Electronics | BTA3-08-04-4-J | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | BTA3-08-04-4-J RoHS: Compliant | 0 |
|
$1,067.5000 / $2,834.7100 | Buy Now | ||
DISTI #
RYCBTA3-08-04-4-J
|
Interstate Connecting Components | BTA3-08-04-4-J | 0 |
|
Buy Now | ||
Master Electronics | BTA3-08-04-4-J RoHS: Compliant | 0 |
|
$1,067.5000 / $2,834.7100 | Buy Now |
CAD Models for BTA3-08-04-4-J by TE Connectivity
Part Data Attributes for BTA3-08-04-4-J by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
16 Weeks, 1 Day
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Material
|
STAINLESS STEEL
|
Mounting Style
|
RIGHT ANGLE
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
08
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|