Part Details for BTA3-16-05-1-B-SB by TE Connectivity
Overview of BTA3-16-05-1-B-SB by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA3-16-05-1-B-SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTA3-16-05-1-B-SB
|
Avnet Americas | Band Strap Backshell for MIL-DTL-26482 II and MIL-DTL-83723 I/II Circular Connectors 16 Shell Size Right Angle - Bulk (Alt: BTA3-16-05-1-B-SB) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | BTA3-16-05-1-B-SB RoHS: Compliant | 0 |
|
$48.0000 / $97.9500 | Buy Now |
|
Master Electronics | BTA3-16-05-1-B-SB RoHS: Compliant | 0 |
|
$48.0000 / $97.9500 | Buy Now |
Part Details for BTA3-16-05-1-B-SB
BTA3-16-05-1-B-SB CAD Models
BTA3-16-05-1-B-SB Part Data Attributes
|
BTA3-16-05-1-B-SB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BTA3-16-05-1-B-SB
TE Connectivity
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-26482; MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 16 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |