Part Details for BTA3-20-10-1-C by TE Connectivity
Overview of BTA3-20-10-1-C by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for BTA3-20-10-1-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-BTA3-20-10-1-C-ND
|
DigiKey | BTA3-20-10-1-C Min Qty: 50 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$178.2624 | Buy Now |
DISTI #
BTA3-20-10-1-C
|
Avnet Americas | Band Strap Backshell for MIL-DTL-26482 II and MIL-DTL-83723 I/II Circular Connectors 20 Shell Size Right Angle - Bulk (Alt: BTA3-20-10-1-C) Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 0 |
|
$158.5823 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks Container: Box | 0Box |
|
$182.8400 | Buy Now |
DISTI #
RYCBTA3-20-10-1-C
|
Heilind Electronics | BTA3-20-10-1-C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BTA3-20-10-1-C RoHS: Compliant | 0 |
|
$190.3000 / $199.1200 | Buy Now |
DISTI #
RYCBTA3-20-10-1-C
|
Interstate Connecting Components | BTA3-20-10-1-C | 0 |
|
Buy Now | |
|
Master Electronics | BTA3-20-10-1-C RoHS: Compliant | 0 |
|
$190.3000 / $199.1200 | Buy Now |
Part Details for BTA3-20-10-1-C
BTA3-20-10-1-C CAD Models
BTA3-20-10-1-C Part Data Attributes
|
BTA3-20-10-1-C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BTA3-20-10-1-C
TE Connectivity
Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 20 | |
Wire Size-Max |