There are no models available for this part yet.
Overview of BTA3-20-11-1-ZN-SE by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BTA3-20-11-1-ZN-SE by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
844-BTA3-20-11-1-ZN-SE-ND
|
DigiKey | CONN BACKSH BAND SZ20 1 3/16-18 Min Qty: 25 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$863.4304 | Buy Now | |
DISTI #
AAF6942-00
|
Avnet Americas | Band Strap Backshell for MIL-DTL-26482-Series II, MIL-DTL-83723 Series I & II, MIL-DTL-5015H Circular Connectors 20 Shell Size Right Angle Aluminum Alloy - Bulk (Alt: AAF6942-00) Min Qty: 25 Package Multiple: 1 Lead time: 23 Weeks, 1 Days Container: Bulk | 0 |
|
$722.9112 | Buy Now | |
DISTI #
571-BTA3-20-11-1ZNSE
|
Mouser Electronics | Circular MIL Spec Backshells Banding Backshell 90 Deg RoHS: Compliant | 0 |
|
$863.3400 | Order Now | |
Onlinecomponents.com | BTA3-20-11-1-ZN-SE RoHS: Compliant | 0 |
|
$813.1400 / $2,159.2600 | Buy Now | ||
DISTI #
RYCBTA3-20-11-1-ZN-SE
|
Interstate Connecting Components | BTA3-20-11-1-ZN-SE | 0 |
|
Buy Now | ||
Master Electronics | BTA3-20-11-1-ZN-SE RoHS: Compliant | 0 |
|
$813.1400 / $2,159.2600 | Buy Now |
CAD Models for BTA3-20-11-1-ZN-SE by TE Connectivity
Part Data Attributes for BTA3-20-11-1-ZN-SE by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
23 Weeks, 1 Day
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Material
|
ALUMINUM ALLOY
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
20
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|