Part Details for BTA3-20-13-1-B by TE Connectivity
Overview of BTA3-20-13-1-B by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA3-20-13-1-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTA3-20-13-1-B
|
Avnet Americas | Band Strap Backshell for MIL-DTL-26482 II and MIL-DTL-83723 I/II Circular Connectors 20 Shell Size Right Angle - Bulk (Alt: BTA3-20-13-1-B) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |
Part Details for BTA3-20-13-1-B
BTA3-20-13-1-B CAD Models
BTA3-20-13-1-B Part Data Attributes
|
BTA3-20-13-1-B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BTA3-20-13-1-B
TE Connectivity
Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 20 | |
Wire Size-Max |