Part Details for BTA3-20-14-1-ZN-SE by TE Connectivity
Overview of BTA3-20-14-1-ZN-SE by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Smart Cities
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for BTA3-20-14-1-ZN-SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-BTA3-20-14-1-ZN-SE-ND
|
DigiKey | CONN BACKSH BAND SZ20 1 3/16-18 Min Qty: 25 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$102.5960 | Buy Now |
DISTI #
AAF6939-00
|
Avnet Americas | Band Strap Backshell for MIL-DTL-26482-Series II, MIL-DTL-83723 Series I & II, MIL-DTL-5015H Circular Connectors 20 Shell Size Right Angle Aluminum Alloy - Bulk (Alt: AAF6939-00) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$79.9096 / $96.1624 | Buy Now |
DISTI #
571-BTA3-20-14-1ZNSE
|
Mouser Electronics | Circular MIL Spec Backshells Banding Backshell 90 Deg RoHS: Compliant | 0 |
|
$99.1600 / $102.5900 | Order Now |
|
Onlinecomponents.com | BTA3-20-14-1-ZN-SE RoHS: Compliant | 0 |
|
$82.9600 / $157.2100 | Buy Now |
|
Master Electronics | BTA3-20-14-1-ZN-SE RoHS: Compliant | 0 |
|
$82.9600 / $157.2100 | Buy Now |
Part Details for BTA3-20-14-1-ZN-SE
BTA3-20-14-1-ZN-SE CAD Models
BTA3-20-14-1-ZN-SE Part Data Attributes
|
BTA3-20-14-1-ZN-SE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BTA3-20-14-1-ZN-SE
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 20 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |