Part Details for BTA3-20-24-1-C by TE Connectivity
Overview of BTA3-20-24-1-C by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for BTA3-20-24-1-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTA3-20-24-1-C
|
Avnet Americas | Band Strap Backshell for MIL-DTL-26482 II and MIL-DTL-83723 I/II Circular Connectors 20 Shell Size Right Angle - Bulk (Alt: BTA3-20-24-1-C) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
BTA3-20-24-1-C
|
Avnet Americas | Band Strap Backshell for MIL-DTL-26482 II and MIL-DTL-83723 I/II Circular Connectors 20 Shell Size Right Angle - Bulk (Alt: BTA3-20-24-1-C) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | BTA3-20-24-1-C | 0 |
|
$48.0100 / $97.9700 | Buy Now |
Part Details for BTA3-20-24-1-C
BTA3-20-24-1-C CAD Models
BTA3-20-24-1-C Part Data Attributes:
|
BTA3-20-24-1-C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BTA3-20-24-1-C
TE Connectivity
Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 20 | |
Wire Size-Max |