Part Details for BTA3-22-13-1-ZN-SE by TE Connectivity
Overview of BTA3-22-13-1-ZN-SE by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA3-22-13-1-ZN-SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-BTA3-22-13-1-ZN-SE-ND
|
DigiKey | CONN BACKSH BAND SZ22 1 5/16-18 Min Qty: 25 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$104.7472 | Buy Now |
DISTI #
AAF6948-00
|
Avnet Americas | Band Strap Backshell for MIL-DTL-26482-Series II, MIL-DTL-83723 Series I & II, MIL-DTL-5015H Circular Connectors 22 Shell Size Right Angle Aluminum Alloy - Bulk (Alt: AAF6948-00) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$81.5852 / $98.1788 | Buy Now |
DISTI #
571-BTA3-22-13-1ZNSE
|
Mouser Electronics | Circular MIL Spec Backshells Banding Backshell 90 Deg RoHS: Compliant | 0 |
|
$101.2400 / $104.7400 | Order Now |
|
Master Electronics | BTA3-22-13-1-ZN-SE | 0 |
|
$84.7000 / $160.5000 | Buy Now |
Part Details for BTA3-22-13-1-ZN-SE
BTA3-22-13-1-ZN-SE CAD Models
BTA3-22-13-1-ZN-SE Part Data Attributes:
|
BTA3-22-13-1-ZN-SE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BTA3-22-13-1-ZN-SE
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 22 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |