Part Details for BTA3-24-04-1-ZB-SB by TE Connectivity
Overview of BTA3-24-04-1-ZB-SB by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for BTA3-24-04-1-ZB-SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTA3-24-04-1-ZB-SB
|
Avnet Americas | Band Strap Backshell for MIL-DTL-26482 II and MIL-DTL-83723 I/II Circular Connectors 24 Shell Size Right Angle - Bulk (Alt: BTA3-24-04-1-ZB-SB) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
BTA3-24-04-1-ZB-SB
|
Avnet Americas | Band Strap Backshell for MIL-DTL-26482 II and MIL-DTL-83723 I/II Circular Connectors 24 Shell Size Right Angle - Bulk (Alt: BTA3-24-04-1-ZB-SB) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
BTA3-24-04-1-ZB-SB
|
Avnet Americas | Band Strap Backshell for MIL-DTL-26482 II and MIL-DTL-83723 I/II Circular Connectors 24 Shell Size Right Angle - Bulk (Alt: BTA3-24-04-1-ZB-SB) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | BTA3-24-04-1-ZB-SB | 0 |
|
$71.1500 / $134.8300 | Buy Now |
Part Details for BTA3-24-04-1-ZB-SB
BTA3-24-04-1-ZB-SB CAD Models
BTA3-24-04-1-ZB-SB Part Data Attributes
|
BTA3-24-04-1-ZB-SB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BTA3-24-04-1-ZB-SB
TE Connectivity
Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 24 | |
Wire Size-Max |