Part Details for BTA3-24-18-1-C-SE by TE Connectivity
Overview of BTA3-24-18-1-C-SE by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for BTA3-24-18-1-C-SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-BTA3-24-18-1-C-SE-ND
|
DigiKey | CONN BACKSH BAND SZ24 1 7/16-18 Min Qty: 25 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$845.4072 | Buy Now |
DISTI #
AAF1174-00
|
Avnet Americas | Backshell for Circular Connectors 24 Shell Size Right Angle - Bulk (Alt: AAF1174-00) Min Qty: 25 Package Multiple: 1 Lead time: 23 Weeks, 1 Days Container: Bulk | 0 |
|
$707.8214 | Buy Now |
DISTI #
571-BTA3-24-18-1-CSE
|
Mouser Electronics | Circular MIL Spec Backshells Banding Backshell 90 Deg RoHS: Compliant | 0 |
|
$845.3200 | Order Now |
|
Onlinecomponents.com | BTA3-24-18-1-C-SE RoHS: Compliant | 0 |
|
$796.1700 / $2,114.1900 | Buy Now |
DISTI #
RYCBTA3-24-18-1-C-SE
|
Interstate Connecting Components | BTA3-24-18-1-C-SE | 0 |
|
Buy Now | |
|
Master Electronics | BTA3-24-18-1-C-SE RoHS: Compliant | 0 |
|
$796.1700 / $2,114.1900 | Buy Now |
Part Details for BTA3-24-18-1-C-SE
BTA3-24-18-1-C-SE CAD Models
BTA3-24-18-1-C-SE Part Data Attributes
|
BTA3-24-18-1-C-SE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BTA3-24-18-1-C-SE
TE Connectivity
Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 23 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 24 | |
Wire Size-Max |