BTA3-28-10-1-B-SB
TE Connectivity
Description: Connector Accessory, Backshell, Aluminum Alloy

Overview of BTA3-28-10-1-B-SB by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for BTA3-28-10-1-B-SB by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # BTA3-28-10-1-B-SB
Avnet Americas Band Strap Backshell for MIL-DTL-26482 II and MIL-DTL-83723 I/II Circular Connectors 28 Shell Size Right Angle - Bulk (Alt: BTA3-28-10-1-B-SB) Min Qty: 25 Package Multiple: 25 Container: Bulk 0
RFQ

CAD Models for BTA3-28-10-1-B-SB by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BTA3-28-10-1-B-SB by TE Connectivity

BTA3-28-10-1-B-SB
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Associated Mil-Specs
MIL-DTL-26482; MIL-DTL-83723
Connector Support Type
CONNECTOR ACCESSORY
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
YES
Material
ALUMINUM ALLOY
Military Connector Accessory Name
BACKSHELL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Shell Sizes
28
Wire Gauge
0 AWG
Wire Size-Max
Want to compare parts?
  1. BTA3-28-10-1-B-SB
    TE Connectivity
    Connector Accessory, Backshell, Aluminum Alloy
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BTA3-28-10-1-B-SB by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BTA3-28-10-1-B-SB by TE Connectivity

Select Manufacturer
Which Manufacturer of BTA3-28-10-1-B-SB would you like to use for your alert(s)?
  • Please alert me when BTA3-28-10-1-B-SB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BTA3-28-10-1-B-SB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BTA3-28-10-1-B-SB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BTA3-28-10-1-B-SB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BTA3-28-10-1-B-SB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BTA3-28-10-1-B-SB by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: