Part Details for BTA308X-800B0Q by WeEn Semiconductor Co Ltd
Overview of BTA308X-800B0Q by WeEn Semiconductor Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA308X-800B0Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTA308X-800B0Q-ND
|
DigiKey | TRIAC 800V 8A TO220F Min Qty: 6000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3755 | Buy Now |
DISTI #
BTA308X-800B0Q
|
Avnet Americas | BTA308X-800B0/TO-220F/STANDARD - Rail/Tube (Alt: BTA308X-800B0Q) Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.2700 | Buy Now |
DISTI #
771-BTA308X-800B0Q
|
Mouser Electronics | Triacs BTA308X-800B0/TO-220F/STANDARD RoHS: Compliant | 0 |
|
$0.2270 / $0.2440 | Order Now |
DISTI #
BTA308X-800B0Q
|
Avnet Americas | BTA308X-800B0/TO-220F/STANDARD - Rail/Tube (Alt: BTA308X-800B0Q) Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.2700 | Buy Now |
DISTI #
BTA308X-800B0Q
|
TME | Triac, 800V, 8A, TO220FP, Igt: 50mA, Ifsm: 60A, 3Q,Hi-Com Min Qty: 1 | 0 |
|
$0.3630 / $0.7600 | RFQ |
DISTI #
BTA308X-800B0Q
|
Avnet Silica | BTA308X-800B0/TO-220F/STANDARD (Alt: BTA308X-800B0Q) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BTA308X-800B0Q
|
EBV Elektronik | BTA308X-800B0/TO-220F/STANDARD (Alt: BTA308X-800B0Q) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 30000 |
|
Buy Now |
Part Details for BTA308X-800B0Q
BTA308X-800B0Q CAD Models
BTA308X-800B0Q Part Data Attributes:
|
BTA308X-800B0Q
WeEn Semiconductor Co Ltd
Buy Now
|
Compare Parts:
BTA308X-800B0Q
WeEn Semiconductor Co Ltd
|
Samacsys Manufacturer | WeEn Semiconductors |