Part Details for BTA312B-600CT,118 by NXP Semiconductors
Overview of BTA312B-600CT,118 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA312B-600CT,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | WeEn - BTA312B-600CT - 3 Quadrant TRIAC - D2PAK RoHS: Compliant Status: Active Min Qty: 1 | 105 |
|
$0.4500 / $0.5294 | Buy Now |
Part Details for BTA312B-600CT,118
BTA312B-600CT,118 CAD Models
BTA312B-600CT,118 Part Data Attributes
|
BTA312B-600CT,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BTA312B-600CT,118
NXP Semiconductors
BTA312B-600CT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | D2PAK | |
Pin Count | 3 | |
Manufacturer Package Code | SOT404 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.30.00.80 | |
Critical Rate of Rise of Off-State Voltage-Min | 300 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 35 mA | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Moisture Sensitivity Level | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Trigger Device Type | TRIAC |